Nichicon RSS0J331MCN1GS

Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.025 Ohm 2.5A 2000h 105C T/R
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RSS0J331MCN1GS.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-14.24%

CAD Models

Download Nichicon RSS0J331MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.361
Stock
52,322
3,953,650
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
14 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
250 mA
316 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik875105144010
WCAP-PSLP Aluminum Polymer Capacitors
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.014 Ohm 3160mA 2000h 105C T/R
Wurth Elektronik875105245015
WCAP-PSLP Aluminum Polymer Capacitors
KYOCERA AVXRPS0G331MCN1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.7mm) SMD 0.014 Ohm 3.16A 2000h 105C T/R
United Chemi-ConAPXK2R5ARA331ME61G
Cap Aluminum Polymer 330uF 2.5VDC 20% (5 X 5.8mm) SMD 0.016 Ohm 3500mA 15000h 105C T/R

Descriptions

Descriptions of Nichicon RSS0J331MCN1GS provided by its distributors.

Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.025 Ohm 2.5A 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
6.3V 330uF Polymer 卤20% 25m惟 250mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
330μF 6.3V ±20% 25mΩ 2000h@105°C 250mA@120Hz 2.5A@100kHz SMD 5.7×6.3mm 6.5mm × 6.5mm × 6mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL