Nichicon PCF0J220MCL1GB

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount,...
$ 0.378
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF0J220MCL1GB.

IHS

Datasheet30 pages8 years ago

Newark

Inventory History

3 month trend:
-42.24%

CAD Models

Download Nichicon PCF0J220MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

Panasonic6SVPS22M
Polymer Aluminium Electrolytic Capacitor, 22 uF, 6.3 V, Radial Can - SMD, 0.2 ohm
Wurth Elektronik875105240003
WCAP-PSLP Aluminum Polymer Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Wurth Elektronik875105359003
WCAP-PSLP Aluminum Polymer Capacitors
Panasonic25SVPD22M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, 3533
KYOCERA AVXPCX1E220MCL1GS
Cap Aluminum Polymer 22uF 25VDC 20% (6.3 X 6mm) SMD 0.065 Ohm 900mA 1500h 125C Automotive T/R

Descriptions

Descriptions of Nichicon PCF0J220MCL1GB provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
CAP ALUM POLY 22UF 20% 6.3V SMD
22UF 6.3V ESR=200
CAPACITOR ALUM ELECT, 22UF, 6.3V, 20%, SMD; Capacitance:22µF; Capacitance Tolerance:± 20%; Diameter:4mm; ESR:0.2ohm; Height:5.5mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Voltage Rating:6.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL