Nichicon PCF0G681MCL1GS

Cap Aluminum Polymer 680uF 4VDC 20% (10 X 8mm) SMD 0.017 Ohm 4400mA 2000h 105C Automotive T/R
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF0G681MCL1GS.

IHS

Datasheet3 pages3 years ago

Newark

CAD Models

Download Nichicon PCF0G681MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Panasonic4SVPA680M
Cap Aluminum Polymer 680uF 4VDC 20% (10 X 7.9mm) SMD 0.02 Ohm 4130mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333
United Chemi-ConAPXA4R0ARA681MJ80G
Cap Aluminum Polymer 680uF 4V 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 2000h 105°C T/R
United Chemi-ConAPXE4R0ARA681MH80G
Cap Aluminum Polymer 680uF 4V 20% (8 X 7.7mm) SMD 0.013 Ohm 3950mA 2000h 105°C T/R
Polymer Aluminum SMD Capacitors 4.0V 680uF 105 C SMD Low ESR
SMD Aluminum Electrolytic Capacitors - 105 Degree 680UF 6.3V SMT CAN

Descriptions

Descriptions of Nichicon PCF0G681MCL1GS provided by its distributors.

Cap Aluminum Polymer 680uF 4VDC 20% (10 X 8mm) SMD 0.017 Ohm 4400mA 2000h 105C Automotive T/R
Polymer Aluminum SMD Capacitors 4.0V 680uF 105 C SMD Polymer Solid
4V 680uF Polymer 卤20% 17m惟@100kHz SMD,D10xL8mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
Capacitor Alum Elect, 680Uf, 4V, 20%, Smd, Full Reel; Capacitance:680Μf; Voltage(Dc):4V; Capacitor Case/Package:Radial Can - Smd; Esr:0.017Ohm; Lifetime @ Temperature:5000 Hours @ 85°C; Capacitance Tolerance:± 20%; Product Length:-Rohs Compliant: Yes |Nichicon PCF0G681MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL