Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LQSW6271MELA40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 420V 270muF ±20% 0.984Dia 25.00mm
$ 4.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LQSW6271MELA40.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LQSW6271MELA40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.46
$ 3.645
$ 3.645
Stock
782
2,766
2,766
Authorized Distributors
4
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.25 A
1.25 A
1.25 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 270muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGN2H271MELC40
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 270muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMS451VSN271MQ50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConEKMM451VSN271MA35T
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 1.228 Ohm 1280mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 270muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LR271M450K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 270muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LQSW6271MELA40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 420V 270muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 270uF 420V 20% (25 X 40mm) Snap-In 10mm 1250mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
105degC Permissible for Rapid Charge and Discharge Application Snap-in Terminal Type, 270 μ F, 420 V, -25 to 105°C, RoHS
Nichicon SCT
270μF 420V ±20% 10mm 3000h@ 105°C 1.25A@ 120Hz,1.7875A@ 50kHz Plugins,D25xL40mm snap-in mounting,Through hole mounting 25mm*40mm*42mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL