Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGN2H271MELC40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 270muF ±20% 1.378Dia 35.00mm
$ 7.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGN2H271MELC40.

IHS

Datasheet4 pages4 years ago

TME

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
+2.56%

CAD Models

Download KYOCERA AVX LGN2H271MELC40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.26
$ 7.343
$ 7.343
Stock
343
569
569
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
PCB, Through Hole
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.12 A
1.42 A
1.42 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 270muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 270muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 420V 270muF ±20% 0.984Dia 25.00mm
MXG Series 270 uF 400 V ± 20 % Snap-in Aluminum Electrolytic Capacitor
Cornell DubilierSLP271M450H5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 270muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX271M400A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 270muF 卤20% 1.378Dia 35.00mm

Descriptions

Descriptions of KYOCERA AVX LGN2H271MELC40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 270muF ±20% 1.378Dia 35.00mm
CAPACITOR, AL ELECTROLYTIC, CAP 270 UF, TOL 20%,VOL-RTG 500 VDC, SNAP-IN,35X40MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap Aluminum Lytic 270uF 500V 20% (35 X 40mm) Snap-In 10mm 1.12A 3000h 105C Bulk
卤20% 1.6016A@50kHz 10mm 500V 270uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
270μF 500V ±20% 10mm 3000h@ 105°C 1.12A@ 120Hz,1.6016A@ 50kHz Plugins,D35xL40mm snap-in mounting,Through hole mounting 42mm(height)
Aluminum Electrolytic Capacitor 270Uf, 500V, 20%, Snap-In; Rango De Producto:Serie Gn; Capacidad:270Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:500V; Diámetro:35Mm; Resistencia Esr:-; Altura:40Mm; Espaciado De Cable:10Mm |Nichicon LGN2H271MELC40
CAPACITOR ALUM ELEC 270UF, 500V, 20%, SNAP-IN; Product Range:NICHICON - GN Series; Capacitance:270µF; Capacitance Tolerance:± 20%; Voltage Rating:500V; Diameter:35mm; Height:40mm; Lead Spacing:10mm; Operating Temperature Min:-25°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX