Nichicon LNY2V472MSEF

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 350V 4700muF ±20% 2.008Dia 51.00mm
$ 38.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNY2V472MSEF.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConERWE451LGN472MED0M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF
KYOCERA AVXLNY2W472MSEH
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 450V 4700muF ±20% 3.000Dia 76.20mm
KYOCERA AVXLNY2G472MSEG
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF 400 V DC, NY SERIES 2000H 63.5 X 125MM
NichiconLNY2W472MSEG
Cap Aluminum Lytic 4700uF 450V 20% (63.5 X 145mm) Screw Terminal 15200mA 2000h 85C
United Chemi-ConE36D451CPN472MEB7M
SERIES: U36D; VOLT: 450; CAP: 4700; DIA X LENGTH: 76X117; PACKAGING: LG
United Chemi-ConE36D401CDS472MEA5M
SERIES: U36D; VOLT: 400; CAP: 4700; DIA X LENGTH: 76X105; PACKAGING: LG

Descriptions

Descriptions of Nichicon LNY2V472MSEF provided by its distributors.

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 350V 4700muF ±20% 2.008Dia 51.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount
4.7mF 350V ¡À20% 22mm 2000h@ 85¡ãC 15.9A@ 120Hz,22.26A@ 10kHz , 140mm*140mm
CAP ALUM 4700UF 20% 350V SCREW
85degC High Voltage, For General Inverter Screw Terminal Type, 4700 μ F, 350 V, -40 to 85°C, RoHS
Nichicon SCT
Aluminum Electrolytic Capacitor, 4700Uf, 350V, 20%, Screw; Capacitance:4700Μf; Voltage(Dc):350V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LNY2V472MSEF

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL