Nichicon LNY2V223MSEJ

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 350V 22000muF ±20% 3.543Dia 90.00mm
$ 133.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNY2V223MSEJ.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLNT2C223MSE
Cap Aluminum Lytic 22000uF 160V 20% (76.2 X 140mm) Screw Terminal 12500mA 2000h 105C Bulk
United Chemi-ConE36D451CSN203MFP0M
SERIES: 36D; VOLT: 450; CAP: 20000; DIA X LENGTH: 89X230; PACKAGING: LG
NichiconLNT2E223MSE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount
NichiconLNC2V223MSEJ
ALUMINUM ELECTROLYTIC CAPACITOR 22000UF, 350V, 20%, SCREW
United Chemi-ConE36D201HPN223MED0M
Cap Aluminum Lytic 22000uF 200V 20%( 76.2 X 130mm) Screw Terminal 0.0108 Ohm 22720mA 2000h 85C
United Chemi-ConE37F351CPN223MFM9M
Cap Aluminum Lytic 22000uF 350V 20% (89 X 219mm) Screw Terminal 0.004 Ohm 46700mA 5000h 85C

Descriptions

Descriptions of Nichicon LNY2V223MSEJ provided by its distributors.

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 350V 22000muF ±20% 3.543Dia 90.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount
350V 22000uF 卤20% 35.4A@120Hz Bolt,D90xL190mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
22mF 350V ¡À20% 31.8mm 2000h@ 85¡ãC 35.4A@ 120Hz , 190mm*190mm
CAP ALUM 22000UF 20% 350V SCREW
85degC High Voltage, For General Inverter Screw Terminal Type, 22000 μ F, 350 V, -40 to 85°C, RoHS
Nichicon SCT
Capacitor Alum Elec 22000Uf, 350V, 20%, Screw; Capacitance:22000Μf; Voltage(Dc):350V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Product Range:Lny Series; Product Diameter:90Mm; Esr:- Rohs Compliant: Yes |Nichicon LNY2V223MSEJ

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL