Nichicon LNY2G472MSEH

Aluminum Electrolytic Capacitor, 4700UF 400V DC, Ny Series 2000H 76.2(DIA.)X95MM
$ 50.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNY2G472MSEH.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-75.86%

CAD Models

Download Nichicon LNY2G472MSEH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConERWE451LGN472MED0M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConE36D451CPN472MEB7M
SERIES: U36D; VOLT: 450; CAP: 4700; DIA X LENGTH: 76X117; PACKAGING: LG
NichiconLNY2V472MSEH
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount
NichiconLNY2W472MSEG
Cap Aluminum Lytic 4700uF 450V 20% (63.5 X 145mm) Screw Terminal 15200mA 2000h 85C
United Chemi-ConE37L451CPN472MEB7M
Cap Aluminum Lytic 4700uF 450V 20% (76.2 X 117mm) Screw Terminal 0.022 Ohm 15100mA 10000h 85C
NichiconLNC2W472MSEH
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 450V, 20%, SCREW

Descriptions

Descriptions of Nichicon LNY2G472MSEH provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF 400V DC, NY SERIES 2000H 76.2(DIA.)X95MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount
4.7mF 400V ¡À20% 31.8mm 2000h@ 85¡ãC 16.2A@ 120Hz,22.68A@ 10 kHz , 76.2mm*95mm*95mm
CAP ALUM 4700UF 20% 400V SCREW
85degC High Voltage, For General Inverter Screw Terminal Type, 4700 μ F, 400 V, -40 to 85°C, RoHS
Nichicon SCT
Capacitor Alum Elec, 4700Uf, 400V, 20%, Screw; Capacitance:4700Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Product Range:Lny Series; Product Diameter:76.2Mm; Esr:- Rohs Compliant: Yes |Nichicon LNY2G472MSEH

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL