KYOCERA AVX LNR1J153MSE

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount
$ 15.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LNR1J153MSE.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Nichicon SCT

Newark

Inventory History

3 month trend:
-7.49%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXLNR1H153MSE
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 35 X 80MM, 1500UF 50V, NR SERIES
NichiconLNT1H153MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 50V 15000muF ±20% 1.378Dia 35.00mm
NichiconLNT1V153MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 35V 15000muF ±20% 1.378Dia 35.00mm
United Chemi-ConE32D630HPN153MA92M
SERIES: U32D; VOLT: 63; CAP: 15000; DIA X LENGTH: 34X92; PACKAGING: LG
United Chemi-ConE36D101HPN153MC92M
SERIES: U36D; VOLT: 100; CAP: 15000; DIA X LENGTH: 50X92; PACKAGING: LG
Cornell DubilierCGO153M7R5L
Capacitors, Aluminum Electrolytic, Screw Terminal 15000 UF CAP

Descriptions

Descriptions of KYOCERA AVX LNR1J153MSE provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount
15mF 63V ¡À20% 12.7mm 5000h@ 85¡ãC 5.5A@ 120Hz,6.325A@ 10kHz , 35mm*100mm*103mm
63V 15000uF 卤20% 5.5A@120Hz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
85degC Standard Screw Terminal Type, 15000 μ F, 63 V, -40 to 85°C, RoHS
Nichicon SCT
CAPACITOR, ALUM 63V 15000UF 20% CAN SCREW TERMINAL
Aluminum Electrolytic Capacitor, 15000Uf, 63V, 20%, Screw; Capacitance:15000Μf; Voltage(Dc):63V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LNR1J153MSE

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX