Nichicon LNC2V682MSEG

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount
$ 66.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNC2V682MSEG.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Nichicon SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConE37F451CPN682MFA5M
Cap Aluminum Lytic 6800uF 450V 20% (89 X 105mm) Screw Terminal 0.014 Ohm 19900mA 5000h 85°C
United Chemi-ConERWF401LGN682MEF5M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF
United Chemi-ConERWF401LGB682MEF5M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6800uF
NichiconLQR2W682MSEH
ALUMINUM ELECTROLYTIC CAPACITOR 6800UF 450V DC, QR SERIES 5000H 76.2(DIA.)X170MM
KYOCERA AVXLNU2W682MSEH
ALUMINUM ELECTROLYTIC CAPACITOR, 6800UF 450 V DC, NU SERIES 5000H 76.2 X 170MM
NichiconLNC2G682MSEG
ALUMINUM ELECTROLYTIC CAPACITOR, 6800UF, 400V, 20%, SCREW

Descriptions

Descriptions of Nichicon LNC2V682MSEG provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 6800UF, 350V, 20%, SCREW; Product Range:NC Series; Capacitance:6800 F; Capacitance Tolerance: 20%; Voltage Rating:350V; Diameter:63.5mm; ESR:-; Height:135mm; Lead Spacing:28.6mm; No. of Pins:2
350V 6800uF 卤20% 28.42A@10kHz Bolt,D63.5xL138mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
85degC Smaller-Sized High Ripple Current Screw Terminal Type, 6800 μ F, 350 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 6800UF 20% 350V SCREW
Aluminum Electrolytic Capacitor, 6800Uf, 350V, 20%, Screw; Rango De Producto:Serie Nc; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:350V; Diámetro:63.5Mm; Resistencia Esr:-; Altura:135Mm; Núm. De Contactos:2 |Nichicon LNC2V682MSEG

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL