Nichicon LNC2V183MSEJ

Aluminum Electrolytic Capacitor 18000UF, 350V, 20%, Screw
$ 124.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNC2V183MSEJ.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLNC2G183MSEJ
ALUMINUM ELECTROLYTIC CAPACITOR 18000UF, 400V, 20%, SCREW
United Chemi-ConE37F401CPN183MFM9M
Cap Aluminum Lytic 18000uF 400V 20% (89 X 219mm) Screw Terminal 0.005 Ohm 43900mA 5000h 85C
United Chemi-ConE37F421CPN183MFM9M
Cap Aluminum Lytic 18000uF 420V 20% (89 X 219mm) Screw Terminal 0.005 Ohm 42200mA 5000h 85C
KYOCERA AVXLNU2G183MSEJ
ALUMINUM ELECTROLYTIC CAPACITOR, 18000UF 400 V DC, NU SERIES 5000H 90 X 235MM
United Chemi-ConERWF451LGN183MFP0M
SERIES: RWF; VOLT: 450; CAP: 18000; DIA X LENGTH: 89X229; PACKAGING: LG
NichiconLNY2V183MSEH
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 18000uF, Chassis Mount

Descriptions

Descriptions of Nichicon LNC2V183MSEJ provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 18000UF, 350V, 20%, SCREW
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNC 350V 18000muF ±20% 3.543Dia 90.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 18000uF, Chassis Mount
Cap Aluminum Lytic 18000uF 350V 20% (90 X 165mm) Bracket Mount Screw Terminal 39200mA 5000h 85C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 18000UF, 350V, 20%, SCREW; Product Range:NC Series; Capacitance:18000 F; Capacitance Tolerance: 20%; Voltage Rating:350V; Diameter:90mm; ESR:-; Height:165mm; Lead Spacing:31.8mm; No. of Pins:2
Aluminum Electrolytic Capacitor 18000Uf, 350V, 20%, Screw; Rango De Producto:Serie Nc; Capacidad:18000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:350V; Diámetro:90Mm; Resistencia Esr:-; Altura:165Mm; Espaciado De Cable:31.8Mm |Nichicon LNC2V183MSEJ

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL