KYOCERA AVX LLS2W101MELZ

Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 950mA 3000h 85C Bulk
$ 1.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2W101MELZ.

IHS

Datasheet5 pages4 years ago

Future Electronics

Factory Futures

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.71%

CAD Models

Download KYOCERA AVX LLS2W101MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.836
$ 6.65
$ 6.65
Stock
14,139
803
803
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.99 Ω
1.99 Ω
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
950 mA
900 mA
900 mA
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXLLS2G101MELY
LS Series 100 uF 400 V 85°C Ø20 x 30 mm Snap-In Aluminum Electrolytic Cap
Cornell DubilierSLPX101M400A3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100UF, SNAP-IN, 400V, 22X30, 85C
KYOCERA AVXLLS2G101MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 100muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGU2G101MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 100muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP101M450A3P3
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 3.317 Ohm 650mA 3000h 105C
Cornell Dubilier380LX101M400H022
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.65 Ohm 900mA 3000h 85C

Descriptions

Descriptions of KYOCERA AVX LLS2W101MELZ provided by its distributors.

Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 950mA 3000h 85C Bulk
100uF 450V Aluminum Electrolytic Capacitor, Snap-In, 20%
CAPACITOR, AL ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 450 VDC, SNAP-IN,22X30MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
卤20% 450V 100uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX