KYOCERA AVX LLS2G101MELY

LS Series 100 uF 400 V 85°C Ø20 x 30 mm Snap-In Aluminum Electrolytic Cap
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2G101MELY.

IHS

Datasheet5 pages4 years ago

Newark

Factory Futures

Nichicon SCT

TME

Inventory History

3 month trend:
-0.32%

CAD Models

Download KYOCERA AVX LLS2G101MELY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXLLS2W101MELZ
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 950mA 3000h 85C Bulk
KYOCERA AVXLGU2W101MELA
CAPACITOR ALUMINUM ELECTROLYTIC 100UF 450V 20% SNAP-IN 25X30MM, LGU SERIES
Cornell Dubilier381LR101M450J022
Cap Aluminum Lytic 100uF 450V 20% (25 X 30mm) Snap-In 10mm 1.326 Ohm 910mA 3000h 105C
KYOCERA AVXLGUW6101MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 100muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX101M400A3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100UF, SNAP-IN, 400V, 22X30, 85C
MXC Series 100 uF 450 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

Descriptions

Descriptions of KYOCERA AVX LLS2G101MELY provided by its distributors.

LS Series 100 uF 400 V 85°C Ø20 x 30 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 400 VDC, SNAP-IN,20X30MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
卤20% 950mA@120Hz 10mm 400V 100uF Plugin,D20xL30mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elec 100Uf, 400V, 20%, Snap-In; Capacitance:100Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:Can; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Snap In Rohs Compliant: Yes |Nichicon LLS2G101MELY

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX