Rubycon 400USG100MEFCSN22X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400USG100MEFCSN22X25.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-43.64%

CAD Models

Download Rubycon 400USG100MEFCSN22X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.825
$ 1.405
$ 1.405
Stock
498
37,196
37,196
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
940 mA
950 mA
950 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum 100uF 450V 20% (25 X 25mm) 10mm 690mA 3000 hr 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
GN Series 100 uF 450 V 105°C Ø25 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
KYOCERA AVXLGU2W101MELA
CAPACITOR ALUMINUM ELECTROLYTIC 100UF 450V 20% SNAP-IN 25X30MM, LGU SERIES
Cornell Dubilier381LR101M450J022
Cap Aluminum Lytic 100uF 450V 20% (25 X 30mm) Snap-In 10mm 1.326 Ohm 910mA 3000h 105C

Descriptions

Descriptions of Rubycon 400USG100MEFCSN22X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
±20% 940mA@120Hz 10mm 400V 100uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 100μF 400V ±20% 10mm Pitch 3000h@85°C 1.316A@10kHz 940mA@120Hz Snap-In TH D22×L25mm 22mm × 25mm × 27mm
CAPACITOR ALUM ELECT, 100UF, 400V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG