Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLP472M035C1P3

Capacitor, Aluminum Electrolytic, Cap 4700UF, TOL20%, Snap in, 35V, 25X25
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP472M035C1P3.

Electro Sonic

Datasheet9 pages4 years ago

Farnell

New Yorker Electronics

Future Electronics

Master Electronics

Inventory History

3 month trend:
-5.42%

CAD Models

Download Cornell Dubilier SLP472M035C1P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.46
$ 1.46
Stock
57,833
51,692
51,692
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
113 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.2 A
1.78 A
1.78 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cornell DubilierSLPX472M035C1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 4700muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX472M035A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 4700muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX472M035J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 35V 4700muF ±20% 0.984Dia 25.00mm
PanasonicECOS1EA472BA
Cap Aluminum 4700uF 25V 20% (22 X 25mm) Snap-In 10mm 0.106 Ohm 2000mA 3000h 105°C Bulk
PanasonicECOS1VA472CA
Cap Aluminum 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 0.088 Ohm 2200mA 3000h 105°C Bulk
KYOCERA AVXLLS1V472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 4700muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier SLP472M035C1P3 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4700UF, TOL20%, SNAP IN, 35V, 25X25
Aluminum Electrolytic Capacitors - Snap In 4700uF 35V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 35V 4700muF ±20% 0.984Dia 25.00mm
SLP Series 35 V 4700 uF ±20 % Ø25x25 mm Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum Lytic 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 0.113 Ohm 2.2A 3000h 105C
4.7mF 35V ±20% 10mm 113mΩ 3000h@ 105°C 2.2A Plugins,D25xL25mm snap-in mounting,snap fit,Through hole mounting 25mm*25mm*25mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP472M035C1P3.