Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLPX472M035C1P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 4700muF ±20% 0.984Dia 25.00mm
$ 1.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX472M035C1P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+68.13%

Alternate Parts

Price @ 1000
$ 1.188
$ 1.36
$ 1.36
Stock
6,011
36,350
36,350
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
113 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.43 A
2.43 A
2.43 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP472M035C1P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4700UF, TOL20%, SNAP IN, 35V, 25X25
KYOCERA AVXLLS1V472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 4700muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX472M025H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 4700muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGU1V472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 4700muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX472M035J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 35V 4700muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1EA472AA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier SLPX472M035C1P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 4700muF ±20% 0.984Dia 25.00mm
SLPX Series 35 V 4700 uF ±20% 25 x 25 mm Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 4700uF 35V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 4700uF;Tol20%;Snap In;Vol-Rtg 35V;25X25 | Cornell-Dubilier SLPX472M035C1P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
4.7mF 35V ±20% 10mm 113mΩ@ 120Hz 3000h@ 85°C 2.43A@ 120Hz,3.04A@ 20kHz Plugins,D25xL25mm snap-in mounting,Through hole mounting 25mm*25mm*25mm
Aluminum Electrolytic Capacitor 4700Uf, 35V, 20%, Snap-In; Capacitance:4700Μf; Voltage(Dc):35V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX472M035C1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor