Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EET-HC2G181JA

Cap Aluminum 180uF 400V 20% (25 X 30mm) Snap-In 10mm 950mA 2000h 105°C Bulk

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2G181JA.

Electro Sonic

Datasheet0 pages0 years ago
Datasheet11 pages21 years ago

Alternate Parts

Price @ 1000
$ 1.9
Stock
124
3,825
Authorized Distributors
0
5
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.013 Ω
1.013 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
950 mA
950 mA
Height - Seated (Max)
32.004 mm
35.0012 mm

Related Parts

PanasonicEET-HC2W181KA
Cap Aluminum 180uF 450V 20% (30 X 30mm) Snap-In 10mm 870mA 2000h 105°C Bulk
PanasonicEET-HC2W181DA
Cap Aluminum 180uF 450V 20% (30 X 30mm) Snap-In 10mm 1.013 Ohm 870mA 2000h 105°C Bulk
Cornell Dubilier381LQ181M450K022
Aluminum Electrolytic Capacitors - Snap In 450Volts 180uF 30X30
PanasonicEET-HC2S181JA
Cap Aluminum 180uF 420V 20% (25 X 30mm) Snap-In 10mm 910mA 2000h 105°C Bulk
KYOCERA AVXLGG2W181MELA30
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 180muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EET-HC2G181JA provided by its distributors.

Cap Aluminum 180uF 400V 20% (25 X 30mm) Snap-In 10mm 950mA 2000h 105°C Bulk
CAP 180UF 400V ELECT TS-HC
AL Lytic Snap-in TS-HC Series 400WV, 180uF, 25x30mm, Bulk
CAP ALUM 180UF 20% 400V SNAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America