Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LKX2W560MESY25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 450V 56muF ±20% 0.787Dia 20.00mm
$ 2.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKX2W560MESY25.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-2.46%

CAD Models

Download Nichicon LKX2W560MESY25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.567
$ 1.301
Stock
34,640
1,804
Authorized Distributors
5
4
Capacitance
56 µF
56 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
440 mA
630 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUPZ2W560MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 56muF ±20% 0.630Dia 16.00mm
Wurth Elektronik860021380016
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik861111483003
Electrolytic Capacitor, Snap-In, Wcap-Ail5 Series, 56 F, 20%, 450 V, 22 Mm
Wurth Elektronik861111484012
WCAP-AIL5 Aluminum Electrolytic Capacitors
KYOCERA AVXUPH2G560MHD
Cap Aluminum Lytic 56uF 400V 20% (12.5 X 31.5mm) Radial 5mm 470mA 2000h 105C Bulk
BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 56muF 450V

Descriptions

Descriptions of Nichicon LKX2W560MESY25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 450V 56muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
440mA@120Hz 卤20% 10mm 450V 56uF Plugin,D20xL27mm Horn-Type Electrolytic Capacitors ROHS
56μF 450V ±20% 10mm 2000h@ 105°C 440mA@ 120Hz Plugins,D20xL27mm snap-in mounting,snap fit,Through hole mounting 20mm*25mm*27mm
Snap-in Terminal Type, For Audio Equipment of Switching Power Supplies Snap-in Terminal Type, 56 μ F, 450 V, -25 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL