What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPH2G560MHD

Cap Aluminum Lytic 56uF 400V 20% (12.5 X 31.5mm) Radial 5mm 470mA 2000h 105C Bulk
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPH2G560MHD.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

CAD Models

Download KYOCERA AVX UPH2G560MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.38
Stock
0
13,219
Authorized Distributors
4
6
Capacitance
56 µF
56 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
10000 hours
Ripple Current
470 mA
470 mA
Height - Seated (Max)
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXUPZ2W560MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 56muF ±20% 0.630Dia 16.00mm
56μF 450V ±20% 5mm 2000h@ 105°C 490mA@ 120Hz,735mA@ 10kHz Through hole mounting 12.5mm*35mm*37mm
KYOCERA AVXUPH2W560MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 56muF ±20% 0.492Dia 12.50mm
NichiconUPZW6560MHD
56uF 420V 卤20% 430mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik861111483003
Electrolytic Capacitor, Snap-In, Wcap-Ail5 Series, 56 F, 20%, 450 V, 22 Mm
Wurth Elektronik861021483003
WCAP-AIG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of KYOCERA AVX UPH2G560MHD provided by its distributors.

Cap Aluminum Lytic 56uF 400V 20% (12.5 X 31.5mm) Radial 5mm 470mA 2000h 105C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 56 UF, TOL20%, VOL-RTG 400 VDC, RADIAL, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
High voltage, MiniatureSized Lead Type, 56 μ F, 400 V, RoHS
Nichicon SCT
CAP ALUM 56UF 20% 400V RADIAL TH
Radial/ Bulk |Nichicon UPH2G560MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX