Rubycon 450BXW56MEFC16X25

Aluminium Electrolytic Capacitor, BXW Series, 56 - F, - 20%, 450 V, 16 mm, Radial Leaded
$ 1.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW56MEFC16X25.

IHS

Datasheet4 pages5 years ago

HQonline

Newark

Farnell

CAD Models

Download Rubycon 450BXW56MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.117
$ 1.117
Stock
9
119,727
119,727
Authorized Distributors
3
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
530 µA
530 mA
530 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKXJ401ELL560MM20S
Cap Aluminum Lytic 56uF 400V 20%( 18 X 20mm) Radial 7.5mm 500mA 10000h 105C Automotive Bulk
NichiconUCY2V560MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 350V 56muF ±20% 0.630Dia 16.00mm
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 56muF 400V
BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 56muF 400V
NichiconUCPW6560MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 420V 56muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 56uF 400V 20% (10 X 45mm) Radial 5mm 500mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 450BXW56MEFC16X25 provided by its distributors.

Aluminium Electrolytic Capacitor, BXW Series, 56 - F, - 20%, 450 V, 16 mm, Radial Leaded
56uF 450V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 56uF 450V 20% (16 X 25mm) Radial 7.5mm 450mA 10000h 105¡ãC Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP, 56µF, 450V, 20%; Capacitance: 56µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperature Min: -25°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 12000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG