Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LKS1K472MESA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 80V 4700muF ±20% 0.984Dia 25.00mm
$ 4.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKS1K472MESA.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-0.61%

CAD Models

Download Nichicon LKS1K472MESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.49
$ 3.1
$ 3.1
Stock
25,413
19,087
19,087
Authorized Distributors
1
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
3000 hours
3000 hours
Ripple Current
3.6 A
4.28 A
4.28 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-11-30
LTD Date2024-05-31

Related Parts

Cornell DubilierLP472M063E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 63V 4700muF ±20% 1.181Dia 30.00mm
NichiconUVZ1J472MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 4700muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH101VSN472MA50T
Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 0.053 Ohm 3800mA 2000h 105°C
PanasonicECE-T2AA472EA
Cap Aluminum 4700uF 100V 20% (35 X 50mm) Snap-In 0.053 Ohm 3800mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 80V 4700muF ±20% 1.378Dia 35.00mm
PanasonicECOS2AA472EA
Cap Aluminum 4700uF 100V 20% (35 X 50mm) 10mm 0.053 Ohm 3800mA 3000 hr 105°C Bulk

Descriptions

Descriptions of Nichicon LKS1K472MESA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 80V 4700muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitors - Snap In 80volts 4700uF Sm Snap In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
3.6A@120Hz 卤20% 10mm 80V 4700uF Plugin,D25xL50mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL