Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVZ1J472MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 4700muF ±20% 0.866Dia 22.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1J472MRD.

IHS

Datasheet5 pages4 years ago

Future Electronics

Nichicon SCT

TME

Newark

CAD Models

Download Nichicon UVZ1J472MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.765
Stock
1,153
18,246
Authorized Distributors
0
2
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
2.45 A
2.45 A
Height - Seated (Max)
50.0126 mm
51.9938 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

Cornell DubilierLP472M063E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 63V 4700muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 50V 4700muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH630VSN472MQ50T
Cap Aluminum Lytic 4700uF 63V 20% (25.4 X 50mm) Snap-In 10mm 0.053 Ohm 2860mA 2000h 105°C
Cornell DubilierLP472M050H3P3
Cap Aluminum 4700uF 50V 20% (35 X 30mm) Snap-In 10mm 0.071 Ohm 2270mA 1000h 105°C
PanasonicECOS1KP472CA
Cap Aluminum 4700uF 80V 20% (25 X 50mm) Snap-In 10mm 0.063 Ohm 4090mA 3000h 85°C Bulk
NichiconLKS1H472MESB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 50V 4700muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon UVZ1J472MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 4700muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitors - Radial Leaded 63volts 4700uF 105c 22x50 10LS
4700uF 63V 卤20% 2.45A@120Hz Plugin,D22xL52mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitor 4700Uf, 63V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:22Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ1J472MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL