Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGX2H271MELC40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 500V 270muF ±20% 1.378Dia 35.00mm
$ 7.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2H271MELC40.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
-1.37%

CAD Models

Download Nichicon LGX2H271MELC40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.343
$ 7.21
$ 7.21
Stock
918
416
416
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Chassis Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.42 A
1.12 A
1.12 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-08-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 270muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 420V 270muF ±20% 0.984Dia 25.00mm
United Chemi-ConELXS501VSN271MA40S
SERIES: LXS; VOLT: 500; CAP: 270; DIA X LENGTH: 35X40; PACKAGING: SNAP-IN
NichiconUPT2G271MRD6
270uF 400V 卤20% 1.3A@120Hz Plugin,D25xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC2A271L
Aluminum Electrolytic Capacitor, 270 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
United Chemi-ConELXS3B1VSN271MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF

Descriptions

Descriptions of Nichicon LGX2H271MELC40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 500V 270muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, Chassis Mount
1.42A@120Hz 卤20% 10mm 500V 270uF Plugin,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 270 μ F, 500 V, -25 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL