Rubycon 450MXC470MEFCSN35X50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 6.091
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXC470MEFCSN35X50.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450MXC470MEFCSN35X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.091
$ 17.79
$ 17.79
Stock
222
41,345
41,345
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
420 mΩ
420 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.85 A
1.72 A
1.72 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKMM451VSN471MA50T
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.705 Ohm 1850mA 3000h 105°C Bulk
United Chemi-ConEKMM401VSN471MR50T
Cap Aluminum Lytic 470uF 400V 20% (30 X 50mm) Snap-In 10mm 0.529 Ohm 1900mA 3000h 105°C Bulk
PanasonicECOS2GA471EA
Cap Aluminum 470uF 400V 20% (35 X 50mm) Snap-In 10mm 0.282 Ohm 1750mA 3000h 105°C Bulk
United Chemi-ConEKMM451VSN471MA50S
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 1850mA 3000h 105C
Cornell Dubilier381LX471M400A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 470muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 470muF 卤20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 450MXC470MEFCSN35X50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
±20% 1.85A@120Hz 10mm 450V 470uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
470μF 450V ±20% 10mm 3000h@ 105°C 1.85A@ 120Hz,2.59A@ 10 kHz Plugins,D35xL50mm snap-in mounting,snap fit,Through hole mounting 35mm(Length)*52mm(height)
CAPACITOR ALUM ELECT, 470UF, 450V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:50mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG