Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 200MXG1200MEFCSN25X50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 1200muF ±20% 0.984Dia 25.00mm
$ 3.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200MXG1200MEFCSN25X50.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 200MXG1200MEFCSN25X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.065
$ 9.25
Stock
2,026
6,563
Authorized Distributors
3
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
166 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
2.84 A
2.65 A
Height - Seated (Max)
51.9938 mm
50.0126 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cornell DubilierSLP122M200E4P3
Aluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C
United Chemi-ConEKMS161VSN122MP50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
United Chemi-ConEKMM201VSN122MR40T
SERIES: KMM-LU; VOLT: 200; CAP: 1200; DIA X LENGTH: 29X39; PACKAGING: SNAP-IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 200MXG1200MEFCSN25X50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 1200muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cap Aluminum Lytic 1200uF 200V 20%( 25 X 50mm) Snap-In 10mm 2840mA 3000h 105C
±20% 2.84A@120Hz 10mm 200V 1200uF Plugin,D25xL50mm Horn-Type Electrolytic Capacitors ROHS
1.2mF 200V ±20% 10mm 3000h@ 105°C 2.84A@ 120Hz,4.26A@ 10 kHz Plugins,D25xL50mm snap-in mounting,snap fit,Through hole mounting 25mm(Length)*52mm(height)
CAPACITOR ALUM ELECT, 1200UF, 200V, 20%, RADIAL; Capacitance:1200µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:50mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG