What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LGR2G221MELC30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 400V 220muF ±20% 1.378Dia 35.00mm
$ 3.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGR2G221MELC30.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-7.28%

CAD Models

Download Nichicon LGR2G221MELC30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.277
$ 4.148
Stock
79,840
48,726
Authorized Distributors
6
2
Capacitance
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
2000 hours
Ripple Current
1 A
1.24 A
Height - Seated (Max)
35.0012 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 450V 220muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 450V 220muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2W221MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 220muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LQ221M450K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 220muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH451VNN221MA30T
Cap Aluminum Lytic 220uF 450V 20% (35 X 30mm) Snap-In 10mm 1.13 Ohm 1000mA 2000h 105°C
United Chemi-ConEKMQ451VSN221MR30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 220muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LGR2G221MELC30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 400V 220muF ±20% 1.378Dia 35.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 400 V DC, GR SERIES 10000H 35(DIA.)X30MM
Cap Aluminum Lytic 220uF 400V 20% (35 X 30mm) Snap-In 10mm 1000mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
卤20% 1.43A@50kHz 10mm 400V 220uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL