What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LGR2W221MELB50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 450V 220muF ±20% 1.181Dia 30.00mm
$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGR2W221MELB50.

IHS

Datasheet2 pages3 years ago

TME

Newark

Nichicon SCT

Inventory History

3 month trend:
-1.29%

CAD Models

Download Nichicon LGR2W221MELB50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.03
$ 6.851
$ 6.851
Stock
64,325
281,798
281,798
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
-
-
Ripple Current
1 A
1 A
1 A
Height - Seated (Max)
51.9938 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 400V 220muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 220uF 400V 20% (18 X 50mm) Radial 7.5mm 1130mA 10000h 105C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 400V 220muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX221M450J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 220muF ±20% 0.984Dia 25.00mm
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 220muF 400V
NichiconUCP2G221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 400V 220muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Nichicon LGR2W221MELB50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 450V 220muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 450V 20% (30 X 50mm) Snap-In 10mm 1000mA 10000h 105°C Bulk
Capacitor Alum Elect, 220Uf, 450V, 20%, Can; Capacitance:220Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Height:50Mmrohs Compliant: Yes |Nichicon LGR2W221MELB50

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL