What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 400SXC220MEFCSN35X30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SXC 400V 220muF ±20% 1.378Dia 35.00mm
$ 4.148
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400SXC220MEFCSN35X30.

IHS

Datasheet2 pages9 years ago

Newark

CAD Models

Download Rubycon 400SXC220MEFCSN35X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.148
$ 3.277
Stock
48,726
80,376
Authorized Distributors
2
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
10000 hours
Ripple Current
1.24 A
1 A
Height - Seated (Max)
32.004 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMH451VNN221MA30T
Cap Aluminum Lytic 220uF 450V 20% (35 X 30mm) Snap-In 10mm 1.13 Ohm 1000mA 2000h 105°C
Wurth Elektronik861021486029
WCAP-AIG5 Aluminum Electrolytic Capacitors
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAQ 400V 220muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LQ221M450K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 220muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMQ451VSN221MR30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 220muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMQ451VSN221MA25S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 220muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 400SXC220MEFCSN35X30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SXC 400V 220muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
±20% 1.24A@120Hz 10mm 400V 220uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 220UF, 400V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:SXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG