Nichicon LGN2E331MELZ30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 330muF ±20% 0.866Dia 22.00mm
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2E331MELZ30.

Official Datasheet10 years ago

Inventory History

3 month trend:
-13.42%

CAD Models

Download Nichicon LGN2E331MELZ30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.22
$ 2.419
$ 2.419
Stock
15,116
64,963
64,963
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.2 A
1.8 A
1.8 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 330muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX331M250J022
Capacitors, Aluminum Electrolytic, Snap In 330uF 250V 20% | Cornell-Dubilier 381LX331M250J022
NichiconLGU2F331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 330muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX331M200J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 330muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU2D331MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 330muF ±20% 0.787Dia 20.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 330muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LGN2E331MELZ30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 330muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitors - Snap In 250 Volts 330uF 20% 105c 22x30x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 1200mA 3000h 105C Bulk
卤20% 1.2A@120Hz 10mm 250V 330uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 330μF 250V ±20% 10mm Pitch 3000h@105°C 1.2A@120Hz 1.8A@50kHz Snap-In TH D22×L30mm 22mm × 30mm × 32mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL