KYOCERA AVX LLS2G680MELY

LS Series 68 uF 400 V 85°C Ø20 x 25 mm Snap-In Aluminum Electrolytic Cap
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2G680MELY.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago

Farnell

Factory Futures

Nichicon SCT

Newark

Inventory History

3 month trend:
-15.48%

CAD Models

Download KYOCERA AVX LLS2G680MELY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLPX680M450A1P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 68UF;SNAP-IN;VOL-RTG 450V;22X25;85C
KYOCERA AVXLLS2W680MELY
Cap Aluminum Lytic 68uF 450V 20% (20 X 30mm) Snap-In 10mm 710mA 3000h 85C Bulk
Cornell DubilierSLP680M450A3P3
Aluminum Electrolytic Capacitors - Snap In 68uF 450V 20%
KYOCERA AVXLGU2G680MELY
Capacitor Aluminum Electrolytic Cap 68uF 400V 20% Temp.105 Snap-In 20X30mm | Nichicon LGU2G680MELY
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 400 V, GJ SERIES 3000H 22 (DIA.) X 20MM
PanasonicEEU-EB2V680S
Cap Aluminum 68uF 350V 20% (18 X 25mm) Radial 7.5mm 780mA 5000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX LLS2G680MELY provided by its distributors.

LS Series 68 uF 400 V 85°C Ø20 x 25 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 68 UF, TOL 20%,VOL-RTG 400 VDC, SNAP-IN,20X25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
CAP ALUM 68UF 20% 400V SNAP / 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Cap Aluminum Lytic 68uF 400V 20% (20 X 25mm) Snap-In 10mm 0.75A 3000h 85C Bulk
卤20% 750mA@120Hz 10mm 400V 68uF Plugin,D20xL25mm Horn-Type Electrolytic Capacitors ROHS
68μF 400V ±20% 10mm 3000h@ 85°C 1.0725A@ 50 kHz,750mA@ 120Hz Plugins,D20xL25mm snap-in mounting,snap fit,Through hole mounting 20mm*25mm*25mm
Aluminum Electrolytic Capacitor 68Uf, 400V, 20%, Snap-In; Rango De Producto:Serie Ls; Capacidad:68Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:20Mm; Resistencia Esr:-; Altura:25Mm; Espaciado De Cable:10Mm |Nichicon LLS2G680MELY
CAPACITOR ALUM ELECT 68UF, 400V, SNAP-IN; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:1000 hours @ 85°C; Height:25mm; Diameter:20mm; Capacitor Mounting:Through Hole; Lead Spacing:10mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX