Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 450KXF47MEFCSN20X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
$ 1.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450KXF47MEFCSN20X20.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-85.05%

CAD Models

Download Rubycon 450KXF47MEFCSN20X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.298
$ 2.6
Stock
210
12,337
Authorized Distributors
3
6
Capacitance
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
410 mA
520 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKMS501VSN470MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 47uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGJ 450V 47muF ±20% 0.787Dia 20.00mm
Cornell DubilierSLP470M400A1P3
Cap Aluminum Lytic 47uF 400V 20% (22 X 25mm) Snap-In 10mm 7.058 Ohm 420mA 3000h 105C
Cornell Dubilier381LX470M400H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 47muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 450V 47muF ±20% 0.787Dia 20.00mm
PanasonicECOS2GA470BA
Cap Aluminum 47uF 400V 20% (22 X 25mm) Snap-In 10mm 2.822 Ohm 430mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 450KXF47MEFCSN20X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
±20% 410mA@120Hz 10mm 450V 47uF Plugin,D20xL20mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 47UF, 450V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:20mm; Height:20mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:KXF ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG