Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 400KXW150MEFC18X35

150uF 400V ±20% 770mA@120Hz Plugin, D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400KXW150MEFC18X35.

IHS

Datasheet2 pages9 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 400KXW150MEFC18X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

PanasonicEET-HC2S151BA
Cap Aluminum 150uF 420V 20% (22 X 35mm) Snap-In 10mm 1.216 Ohm 840mA 2000h 105°C Bulk
United Chemi-ConEKMQ451VSN151MQ30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 150muF 卤20% 1.000Dia 25.40mm
Cap Aluminum Lytic 150uF 450V 20% (18 X 40mm) Radial 7.5mm 970mA 2000h 105C Bulk
United Chemi-ConEKMQ401VSN151MP30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 150muF ±20% 0.866Dia 22.00mm
United Chemi-ConESMH401VSN151MP35S
SERIES: SMH; VOLT: 400; CAP: 150; DIA X LENGTH: 22X35; PACKAGING: SNAP-IN
PanasonicEET-HC2V151BA
Cap Aluminum 150uF 350V 20% (22 X 30mm) Snap-In 10mm 1.105 Ohm 820mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 400KXW150MEFC18X35 provided by its distributors.

150uF 400V ±20% 770mA@120Hz Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Aluminum Lytic 150uF 400V 20%( 18 X 35mm) Radial 7.5mm 770mA 2000h 105C Bulk
CAPACITOR ALUM ELECT, 150UF, 35V, 20%, RADIAL; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:35mm; Lead Spacing:7.5mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:KXW ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400KXW150MEFC 18X35