Nichicon GYC1H220MCQ1GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount,...
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon GYC1H220MCQ1GS.

IHS

Datasheet2 pages3 years ago

Future Electronics

Nichicon SCT

TME

Inventory History

3 month trend:
-5.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nichicon GYC1H220MCQ1GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 1.1A 2000h 135C T/R Automotive AEC-Q200
22¦ÌF 50V ¡À20% 80m¦¸ 2000h@ 135¡ãC 1.1A@ 100 kHz,165mA@ 120Hz SMD 6.6mm*6.6mm*6.1mm
GYC SERIES SMD POLYMER HYBRID 50V 22uF 6.3x5.8MM 135C 2000HRS LOW ESR HIGH RIPPL
Chip type, 135degC High Reliability, 22 μF, RoHS
Nichicon SCT
CAP ALUM POLY 47UF 20% 50V SMD
Cap, 22Uf, 50V, Alu Elec, Hybrid, Smd; Capacitance:22Μf; Capacitance Tolerance:± 20%; Voltage(Dc):50V; Capacitor Case/Package:Radial Can - Smd; Esr:0.08Ohm; Lifetime @ Temperature:2000 Hours @ 135°C; Product Diameter:6.3Mm Rohs Compliant: Yes |Nichicon GYC1H220MCQ1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL