Nichia 110214

LED, RECT, 110DEG, GREEN; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: 2mm x 4mm; Forward Current...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichia 110214.

element14 APAC

Datasheet15 pages22 years ago

Descriptions

Descriptions of Nichia 110214 provided by its distributors.

LED, RECT, 110DEG, GREEN; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: 2mm x 4mm; Forward Current If: 30mA; Forward Voltage: 3.5V; Wavelength Typ: -; Luminous Intensity: 550mcd; Viewing Angle: 110°; Lens Shape: R

Manufacturer Aliases

Nichia has several brands around the world that distributors may use as alternate names. Nichia may also be known as the following names:

  • NICHIA CORPORATION
  • NICHIA CORP
  • NICHIA AMERICA
  • NICHIA-GREEN LED
  • NICHIA AMERICA CORP
  • NICHIA AMERICA CORPORATION
  • NICHIAPb
  • NICHIA-BLUE LED
  • NICHIA INCORPORATED
  • NICHIA COR
  • NICHIA CONT
  • NICHIA AMERICA CORPORATIO
  • NichiaLED
  • Nichia Chemical Industries LTD
  • NICHIA CORP/MARL INT
  • LED NICHIA