NIC Components NTR06B1242CTRF

Fixed Resistor, Thin Film, 0.063W, 12400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR06B1242CTRF.

IHS

Datasheet7 pages5 years ago

Future Electronics

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupRT0603BRD0712K4L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 12.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0711K8L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 11.8kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3B1242V
Res Thick Film 0603 12.4K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3B1202V
Res Thick Film 0603 12K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3B1332V
RES SMD 13.3K OHM 0.1% 1/5W 0603

Descriptions

Descriptions of NIC Components NTR06B1242CTRF provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 12400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 12.4K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD T/R
NTR Series 0603 12.4 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
FIXED RESISTOR 0603 Chip Resistor 0.1% 25ppm/C 12.4kOhm 63mW
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise
Res, 12K4, 0.1%, 0.063W, 0603, Thin Film; Resistance:12.4Kohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Rating:50V Rohs Compliant: Yes |Nic Components NTR06B1242CTRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS