Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NTR06B1053CTRF

Res Thin Film 0603 105K Ohm 0.1% 1/16W ±25ppm/C Molded SMD SMD Paper T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTR06B1053CTRF.

IHS

Datasheet7 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.117
Stock
11,638
6,853
Authorized Distributors
3
6
Resistance
105 kΩ
105 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERA3AEB1053V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 105kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07105KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 105kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB104V
Res Thin Film 0603 100K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB114V
Res Thin Film 0603 110K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD07102KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 102kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07107KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 107kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of NIC Components NTR06B1053CTRF provided by its distributors.

Res Thin Film 0603 105K Ohm 0.1% 1/16W ±25ppm/C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 105000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
NTR Series 0603 105 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
Thin Film; Thin Film; Precision Tolerance, Ultra-Stable, Low Noise

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS