Descriptions of Panasonic ERA3AEB1053V provided by its distributors.
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 105kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 105K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB1053V
Chip Resistor, 105kΩ ±0.1% 100mW ±25ppm/°C 0603 SMD, 1.6mm × 800μm × 550μm
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 105kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 105 kΩ, 0.1 W, ±0.1 %, ERA3AEB1053V
Metal Film (Thin Film) Chip Resistors, 0.1W, 105000½, 0.1%, 0603, RoHS
Panasonic SCT
THIN FILM SURFACE MNT RESISTOR 0603 CASE 105KOHM +/-0.1% 0.1W +/-25PPM/DEGC
ERA Series 0603 105 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Panasonic ERA3AEB1053V - High Precision Chip Resistors
RESISTOR, 105K, 0603, 0.1%, 0.1W; Resistance:105kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA
Resistor Type = Thin Film / Resistance kOhm = 105 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603