NIC Components NSPE-S220M16V6.3X6.3TR13F

Cap Aluminum Polymer Hybrid 22uF 16VDC 20% (6.3 X 6.3mm) SMD 0.054 Ohm 1130mA 3000h 105C T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
AvnetNSPE-S220M16V6.3X6.3TR13F04K
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NSPE-S220M16V6.3X6.3TR13F.

IHS

Datasheet5 pages5 years ago

Newark

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-06-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-07-31

Related Parts

Capacitor Aluminum 22uF 35VDC 20% 6.3 X 5.5mm SMD 9.05 Ohm 54mA 2000 hr T/R
NACE Series 22 uF 6.3 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
NACEW Series 22 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
PanasonicEEE-HP0J220R
Aluminum aluminum electrolytic capacitor 20% 22muF 6.3V

Descriptions

Descriptions of NIC Components NSPE-S220M16V6.3X6.3TR13F provided by its distributors.

Cap Aluminum Polymer Hybrid 22uF 16VDC 20% (6.3 X 6.3mm) SMD 0.054 Ohm 1130mA 3000h 105C T/R
Aluminum Electrolytic Capacitors; EXPANDED Low ESRHybrid (Solid-Liquid) Construction
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Cap, 22Uf, 16V, Alu Elec, Hybrid, Smd; Capacitance:22Μf; Capacitance Tolerance:± 20%; Voltage(Dc):16V; Capacitor Case/Package:Radial Can - Smd; Esr:0.054Ohm; Lifetime @ Temperature:3000 Hours @ 105°C; Product Diameter:6.3Mm Rohs Compliant: Yes |Nic Components NSPE-S220M16V6.3X6.3TR13F

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS