NIC Components NRSG331M50V10X23F

Cap Aluminum Lytic 330uF 50V 20%( 10 X 23mm) Radial 5mm 1870mA 4000h 105C Bulk
$ 0.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSG331M50V10X23F.

IHS

Datasheet10 pages5 years ago

NIC Components

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.16
$ 0.308
Stock
400
20,493
Authorized Distributors
1
6
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
-
Life (Hours)
4000 hours
10000 hours
Ripple Current
1.87 A
1.0285 A
Height - Seated (Max)
-
24.9936 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

PanasonicEEUFM1V331L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM1V331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1V331B
Panasonic EEUFM1V331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE500ELL331MJ25S
KZE Series 50 V 330 uF 105°C Ø10 x 25 mm Radial Aluminum Electrolytic Capacitor
NichiconUHD1H331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 330muF ±20% 0.394Dia 10.00mm
ZL Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 50V

Descriptions

Descriptions of NIC Components NRSG331M50V10X23F provided by its distributors.

Cap Aluminum Lytic 330uF 50V 20%( 10 X 23mm) Radial 5mm 1870mA 4000h 105C Bulk
Aluminum Electrolytic Capacitors; Low ESR & Z; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSG331M50V 10X23F