Panasonic EEUFM1V331B

Panasonic EEUFM1V331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1V331B.

IHS

Datasheet11 pages10 years ago

Newark

Master Electronics

TME

DigiKey

Inventory History

3 month trend:
-37.26%

CAD Models

Download Panasonic EEUFM1V331B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.299
$ 0.299
Stock
75,593
213,347
213,347
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
49 mΩ
49 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
1.79 A
1.79 A
1.79 A
Height - Seated (Max)
17.4752 mm
17.4752 mm
17.4752 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1E331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FM1E331B
Cap Aluminum 330uF 25V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConEKZE350ELL331MJ16S
KZE Series 330 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
NichiconUHD1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUFM1V331B provided by its distributors.

Panasonic EEUFM1V331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 330uF 35V 20% (10 X 16mm) Radial 5mm 1790mA 4000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 35V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1V331B