Rubycon 50ZL330MEFCT810X23

330uF 50V ±20% Plugin, D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZL330MEFCT810X23.

IHS

Datasheet3 pages3 years ago

CAD Models

Download Rubycon 50ZL330MEFCT810X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.308
Stock
0
17,179
17,179
Authorized Distributors
0
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
4000 hours
10000 hours
10000 hours
Ripple Current
1.0285 A
1.0285 A
1.0285 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

United Chemi-ConEKZE500ELL331MJ25S
KZE Series 50 V 330 uF 105°C Ø10 x 25 mm Radial Aluminum Electrolytic Capacitor
NichiconUHD1H331MPD
330uF 50V 28m惟 卤20% 1.309A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1V331L
Panasonic EEUFM1V331L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1V331LB
Cap Aluminum 330uF 35V 20% (8 X 20mm) Radial 5mm 1560mA 4000h 105°C Ammo Pack
NIC ComponentsNRSG331M50V10X23F
Cap Aluminum Lytic 330uF 50V 20%( 10 X 23mm) Radial 5mm 1870mA 4000h 105C Bulk
NichiconUHD1V331MPD
HD Series 330 uF 35 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Rubycon 50ZL330MEFCT810X23 provided by its distributors.

330uF 50V ±20% Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP ALUM 330UF 20% 50V RADIAL TH
Radial Electroly

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG