NIC Components NRC12J5R1TRF

Res Thick Film 1206 5.1 Ohm 5% 0.25W(1/4W) ±350ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC12J5R1TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-08-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 5.1 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1206 5.1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
PanasonicERJ-8GEYJ5R1V
Res Thick Film 1206 5.1 Ohm 5% 0.25W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of NIC Components NRC12J5R1TRF provided by its distributors.

Res Thick Film 1206 5.1 Ohm 5% 0.25W(1/4W) ±350ppm/C Pad SMD T/R Automotive AEC-Q200
NRC Series 1206 5.1 Ohm 0.25 W ±5 % ±350 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 1206
FIXED RESISTOR 1206 Chip Resistor 5% 350ppm/C 5.1Ohm 250mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 5R1, 5%, 0.25W, 1206, Thick Film; Resistance:5.1Ohm; Resistance Tolerance:± 5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Nic Components NRC12J5R1TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS