NIC Components NRC12F11R0TRF

Res Thick Film 1206 11 Ohm 1% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC12F11R0TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Arrow Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of NIC Components NRC12F11R0TRF provided by its distributors.

Res Thick Film 1206 11 Ohm 1% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 1206 11 Ohm 0.25 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Thick Film; Thick Film; Chip Resistors; General Purpose
Thick Film 1206 (3216) 11 Ohm 250mW
Res, 11R, 1%, 0.25W, 1206, Thick Film; Resistance:11Ohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Nic Components NRC12F11R0TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS