
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | NRC06F4642TRF | 879 | 1 | |||||||||
| Avnet | NRC06F4642TRF | 0 | 5K | 1d | ||||||||
| Future Electronics | NRC06F4642TRF | 0 | 15K | Tape & Reel | ||||||||
| Quest | NRC06F4642TRF | 14,333 | 7h | |||||||||
| Classic Components | NRC06F4642TRF | 2,080 | 23h |
Download datasheets and manufacturer documentation for NIC Components NRC06F4642TRF.
Download NIC Components NRC06F4642TRF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NIC Components NRC06F4642TRF provided by its distributors.
NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:
Download datasheets and manufacturer documentation for NIC Components NRC06F4642TRF.