NIC Components NRC06F1373TRF

Res Thick Film 0603 137K Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC06F1373TRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Arrow Electronics

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0603FR-07137KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 137kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 137K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0603FR-07137KL
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 137kOhm 0.1W 1/10W
Yageo GroupRC0603FR-137K32L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 7320ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
TE ConnectivityCRG0603F150K
Res Thick Film 0603 150K Ohm 1% 0.1W(1/10W) ±100ppm/C SMD T/R
Res Thick Film 0603 143K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of NIC Components NRC06F1373TRF provided by its distributors.

Res Thick Film 0603 137K Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 0603 137 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 137K, 1%, 0.1W, 0603, Thick Film; Resistance:137Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F1373TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS