Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NRC04ZOTRF

Zero Ohm Resistor, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount, NRC Series
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC04ZOTRF.

IHS

Datasheet6 pages3 years ago

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-2.88%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.003
Stock
32,170,414
30,826,876
Authorized Distributors
4
6
Resistance
0 Ω
0 Ω
Case/Package
0402
0402
Tolerance
-
-
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
-
-

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-2GE0R00X
100mW Thick Film Resistors -100ppm/℃~+600ppm/℃ 0Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
Yageo GroupRC0402JR-130RL
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount
Yageo GroupRC0402FR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
KOA SpeerRK73Z1ETTP
ZERO OHM JUMPER CHIP RESISTOR Metal Glaze/thick Film, Surface Mount, 0402

Descriptions

Descriptions of NIC Components NRC04ZOTRF provided by its distributors.

Zero Ohm Resistor, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount, NRC Series
Resistor Thick Film 0402 0 Ohm Molded SMD Paper T/R
Res Thick Film 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200
RES THICK FILM ZERO OHM JUMPER 0402 SMD
Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402
Thick Film; Thick Film; Chip Resistors; General Purpose
FIXED RESISTOR 0402 Chip Resistor 0Ohm 100mW

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS