Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NIC Components NPIS27H331MTRF

Inductor Power Shielded Wirewound 330uH 20% 1KHz 0.95A 0.64Ohm DCR T/R
$ 0.329
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NPIS27H331MTRF.

IHS

Datasheet12 pages5 years ago

NIC Components

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.329
$ 0.877
Stock
0
147,935
Authorized Distributors
2
6
Inductance
330 µH
330 µH
Tolerance
20 %
20 %
Current Rating
-
1.04 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
640 mΩ
574 mΩ
Q Factor
-
-
Test Frequency
1 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.34A 1.5Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.33A 2Ohm DCR Automotive T/R
Inductor Power Semi-Shielded Wirewound 330uH 20% 100KHz 13Q-Factor Ferrite 0.9A 0.62Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 370mA 888mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.68A 0.76Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 700mA 1.1Ohm DCR T/R

Descriptions

Descriptions of NIC Components NPIS27H331MTRF provided by its distributors.

Inductor Power Shielded Wirewound 330uH 20% 1KHz 0.95A 0.64Ohm DCR T/R
General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 4949
High Current & Wide Inductance Range
INDUCTOR 330UH 12MMX12MM

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS