NIC Components NMC1206X7R103K50TRPF

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC1206X7R103K50TRPF.

IHS

Datasheet4 pages5 years ago

NIC Components

Future Electronics

Inventory History

3 month trend:
-51.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12061C103KAT2A
100V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C103KAT2A
50V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B103KBCNNNC
Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
50V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C103KAZ2A
1206 10 nF 100V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
250V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of NIC Components NMC1206X7R103K50TRPF provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 1206 125C T/R
NMC Series 1206 10 nF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor
Ceramic Capacitors; MLCC X7R Dielectric; Class II Semi-Stable TC
CERAMIC CAPACITOR 1206 ceramic capacitor 15% ppm/C 10% 10nF 50V
CAP, 0.01UF, 50V, MLCC, 1206; Capacitance:0.01µF; Voltage(DC):50V; Capacitor Case / Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:NMC Series; Product Length:3.2mm RoHS Compliant: Yes

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS