NIC Components NEXC474Z5.5V16X9.5TRF

Cap Supercap 0.47F 5.5V -20% to 80% (16 X 9.5mm) SMD Cylindrical 710uA 13 Ohm 1000h 70C T/R
$ 2.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NEXC474Z5.5V16X9.5TRF.

IHS

Datasheet3 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-97.65%

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Supercap 0.47F 5.5V 20% (21 X 14 X 3.2mm) SMD Gull Wing 0.04 Ohm 70C Tray

Descriptions

Descriptions of NIC Components NEXC474Z5.5V16X9.5TRF provided by its distributors.

Cap Supercap 0.47F 5.5V -20% to 80% (16 X 9.5mm) SMD Cylindrical 710uA 13 Ohm 1000h 70C T/R
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Surface Mount, 6464
NEXC Series 5.5 V 0.47 F +80 / -20% SMT V-Chip Memory Back Up Capacitor
470mF 5.5V -20%~80% 1000h 5.5V 13¦¸ 9.5mm*9.5mm
NIC Components NEXC474Z5.5V16X9.5TRF
Double Layer Cap, 0.47F, 5.5V, Smd; Capacitance:0.47F; Voltage(Dc):5.5V; Capacitor Terminals:Solder; Capacitance Tolerance:-20%, +80%; Lead Spacing:-; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Nic Components NEXC474Z5.5V16X9.5TRF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS