NIC Components NCB0603R601TR035F

NCB Series 0603 600 Ohm 350 mA 0.5 DCR Surface Mount Ferrite Bead
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NCB0603R601TR035F.

IHS

Datasheet5 pages4 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
-36.08%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NIC Components NCB0603R601TR035F provided by its distributors.

NCB Series 0603 600 Ohm 350 mA 0.5 DCR Surface Mount Ferrite Bead
Ferrite Beads Chip 600Ohm 25% 100MHz 0.35A 0.5Ohm DCR 0603 T/R
0603 FERRITE BEAD 0.95mm 600R 350mA 25%
EMI Suppression; General Purpose
Ferrite Chip, 1 Function(s), 0.35A, 2 Pin(s)
Ferrite Bead Case / Package:0603 [1608 Metric]; Impedance:600ohm; DC Current Rating:350mA; Product Range:NCB Series; DC Resistance Max:500mohm; Impedance Tolerance:± 25%; Product Length:1.6mm; Product Width:0.8mm; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS